help desk software
Image is representational - see mfr. specs

55FB1511-14-7L-0CS2173

TE Connectivity / Raychem Brand

High Performance Cable 14AWG 3.45mm Tin Plated Copper Violet 600VAC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
High Performance Cable 14AWG 3.45mm Tin Plated Copper Violet 600VAC
Search Keywords: 55FB1511147L0CS2173
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    55FB1511-14-7L-0CS2173
  • Alias/AKA:
    168601-000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    3.45 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    150(Max) °C
  • Color:
    Violet
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
250
73 Weeks Peut expédier 14/4/27
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
250
€14.594
500
€7.725
750
€5.433
1 000 +
€5.330
Click for Quote
Se connecter pour débloquer des tarifs spéciaux