- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J121RBTG
RN73C1J121RBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 121 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical Cut Tape
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 121 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical Cut Tape
Search Keywords: RN73C1J121RBTG
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / Holsworthy Brand
-
Référence:RN73C1J121RBTG
-
Alias/AKA:1-1614350-5
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Référence:
250 -
Resistance Value:121 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Cut Tape
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
250
multiple:
250
14 Weeks
Peut expédier
4/9/26
PRICE (EUR)
QTÉ
Prix unitaire
250
€0.7424
500
€0.7092
1 000
€0.6788
2 500
€0.6167
5 000
€0.5824
7 500
€0.5669
10 000
€0.5654
15 000 +
€0.4607
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux