help desk software
Image is representational - see mfr. specs

Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Tube Emballage
Certificate of Compliance Guarantee
Description +
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 53523461
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    5352346-1
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hard Metric
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    55
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 828
Peut être expédié immédiatement
Commande min:
10
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
10
€6.057
50
€5.946
100
€5.834
200
€5.713
528
€5.610
2 500
€5.237
5 000 +
€4.855
Click for Quote
Se connecter pour débloquer des tarifs spéciaux