Available Replacements
Non-RoHS Equivalent
102974-2
102974-2

TE Connectivity / AMP Brand

en stock: 1 287

Commande min: 350

VIEW PRODUCT
Image is representational - see mfr. specs

02 MODII HD SRRA B/A .100CL,LF

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
02 MODII HD SRRA B/A .100CL,LF
Search Keywords: 51029742
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    5-102974-2
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • Housing Material:
    Thermoplastic
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Method:
    Carton
  • Housing Color:
    Black
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Plating Material:
    Gold
  • Housing Temperature Rating:
    Standard
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Positions:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Shape & Form:
    Square
  • Contact Underplating Material:
    Nickel
  • Comment:
    Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
  • Number of Rows:
    1
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Right Angle
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention:
    Without
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Connector Contact Load Condition:
    Fully Loaded
  • Packaging Quantity:
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
2500
14 Weeks Peut expédier 7/9/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
2 500
€1.286
5 000
€0.681
7 500
€0.479
10 000 +
€0.470
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!