- Accueil ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G1H040C
C1608C0G1H040C
TDK Corporation
Cap Ceramic 4pF 50V C0G 0.25pF SMD 0603 125°C T/R
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Emballage
Description
+
Cap Ceramic 4pF 50V C0G 0.25pF SMD 0603 125°C T/R
Search Keywords: C1608C0G1H040C
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TDK Corporation
-
Référence:C1608C0G1H040C
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:0.25 pF
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
44,000
Expédition aujourd'hui, if you order in
Commande min Quantitè:
17858
PRICE (EUR)
QTÉ
Prix unitaire
17 858
€0.0061
89 286
€0.0058
178 572
€0.0056
892 858 +
€0.0054
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux