- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SMSS-05-26C-F-10.00-D-KUS
SMSS-05-26C-F-10.00-D-KUS
Samtec
Cable Assembly Discrete Wire 0.254m 26AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Discrete Wire 0.254m 26AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP
Search Keywords: SMSS0526CF1000DKUS
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Samtec
-
Référence:SMSS-05-26C-F-10.00-D-KUS
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
9 Weeks
Peut expédier
7/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€8.06
25
€6.55
50
€6.54
100
€6.26
250
€5.75
500
€4.21
1 000
€3.94
2 500 +
€3.40
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux