Image is representational - see mfr. specs

UJ32-C-V-G-TH-5-P24-TR

Same Sky®’s

Type C - USB 3.2 Gen 1 - 5 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact P ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description +
Type C - USB 3.2 Gen 1 - 5 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold plated 3 µin - Cap - 9.2mm - 24 Pins - USB Receptacle
Search Keywords: UJ32CVGTH5P24TR
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Same Sky®’s
  • Référence:
    UJ32-C-V-G-TH-5-P24-TR
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2250
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
50
8 Weeks Peut expédier 29/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
50
€0.715
250
€0.575
2 250
€0.504
4 500
€0.501
6 750
€0.499
9 000
€0.497
11 250
€0.497
15 750 +
€0.496
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!