- Accueil ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-2207-95-SMT-TR
CPT-2207-95-SMT-TR
Same Sky
22.1 mm - 12 Vp-p - 95 dB - Surface Mount - Piezo Audio Transducer Buzzer
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
22.1 mm - 12 Vp-p - 95 dB - Surface Mount - Piezo Audio Transducer Buzzer
Search Keywords: CPT220795SMTTR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:CPT-2207-95-SMT-TR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
250
12 Weeks
Peut expédier
29/7/26
PRICE (EUR)
QTÉ
Prix unitaire
250
€1.67
600
€1.47
1 200
€1.38
3 000 +
€1.34
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments