- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-H-G-SMT-7-P24-TR
UJ32-C-H-G-SMT-7-P24-TR
Same Sky
Type C - USB 3.2 Gen 1 - 5 Gbps - 30 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Go ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 1 - 5 Gbps - 30 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Gold Plated 3 µin - 24 Pins - USB Receptacle
Search Keywords: UJ32CHGSMT7P24TR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:UJ32-C-H-G-SMT-7-P24-TR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
8 Weeks
Peut expédier
22/6/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.548
1 000
€0.524
2 500
€0.495
5 000
€0.481
10 000
€0.468
15 000
€0.462
25 000 +
€0.461
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments