- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ20-C-V-G-SMT-2-P16-TR
UJ20-C-V-G-SMT-2-P16-TR
Same Sky®’s
Type C - USB 2.0 - 480 Mbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin T ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Type C - USB 2.0 - 480 Mbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Plated 3 µin - 8.8 mm - 16 Pins - USB Receptacle
Search Keywords: UJ20CVGSMT2P16TR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky®’s
-
Référence:UJ20-C-V-G-SMT-2-P16-TR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2250
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
8 Weeks
Peut expédier
3/8/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.562
2 250
€0.486
4 500
€0.481
6 750
€0.474
9 000
€0.473
11 250
€0.472
15 750
€0.471
27 000 +
€0.470
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux