- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4805SRW/H2/A/SMD/CTRL
REC5-4805SRW/H2/A/SMD/CTRL
RECOM
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 5VDC - 2kVDC Isolation - CTRL Pin - Metal Case - SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 5VDC - 2kVDC Isolation - CTRL Pin - Metal Case - SMD
Search Keywords: REC54805SRWH2ASMDCTRL
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC5-4805SRW/H2/A/SMD/CTRL
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
17 Weeks
Peut expédier
1/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€27.36
5
€25.60
15
€23.69
30
€23.00
60
€21.74
105
€21.69
255 +
€21.16
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments