- Accueil ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACV06-12-LP
RACV06-12-LP
RECOM
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description
+
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500
Search Keywords: RACV0612LP
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:RACV06-12-LP
-
Alias/AKA:21000293
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Référence:
10
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10
multiple:
10
18 Weeks
Peut expédier
8/9/26
PRICE (EUR)
QTÉ
Prix unitaire
10
€8.36
30
€8.10
50
€7.73
100
€7.51
250
€7.09
500
€6.91
1 000 +
€6.82
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments