- Accueil ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000809
20000809
RECOM
AC-DC Power Supply - 2W - 3.3VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
TUBE Emballage
Description
+
AC-DC Power Supply - 2W - 3.3VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20000809
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:20000809
-
Alias/AKA:RAC02-3.3SC
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
22
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Remplacement recommandé