- Accueil ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4771-24-BLK
4771-24-BLK
Pomona Electronics
Cable Assembly Patch Cord 0.609m 22AWG Square Pin to Banana RCP-PL
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.609m 22AWG Square Pin to Banana RCP-PL
Search Keywords: 477124BLK
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:4771-24-BLK
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1 -
Maximum Current Rating:3 A
-
Connector Type:Square Pin to Banana
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
3 Weeks
Peut expédier
29/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€4.61
10
€4.52
25
€4.42
50
€4.33
100
€4.25
250
€4.16
500 +
€4.08
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux