- Accueil ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3781-36-BLU
3781-36-BLU
Pomona Electronics
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Fiche technique ACCESSOIRES Notify Me
Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 378136BLU
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:3781-36-BLU
-
Unité de mesure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Référence:
1 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
3 Weeks
Peut expédier
26/6/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€2.86
10
€2.81
50
€2.75
100
€2.69
250
€2.64
500
€2.58
1 000 +
€2.54
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux