- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1C-P-12C-X
PC795-1C-P-12C-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: 12VDC - PC Pins - Dust Cover
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
TRAY Emballage
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: 12VDC - PC Pins - Dust Cover
Search Keywords: PC7951CP12CX
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Picker Components
-
Référence:PC795-1C-P-12C-X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Référence:
20
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
20
multiple:
20
14 Weeks
Peut expédier
14/9/26
PRICE (EUR)
QTÉ
Prix unitaire
20
€11.21
40
€4.61
60
€3.69
100
€3.46
500
€2.93
1 000
€2.50
2 500 +
€2.34
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux