- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792H-1C-C2-12C-D1N-X
PC792H-1C-C2-12C-D1N-X
Picker Components
Automotive Relay - 1FormC - SPDT - 60A - Coil: 12VDC@1.8W - Internal Reverse Diode - Dust Cover - Metal Bracket - Quick Connec ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
TRAY Emballage
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 60A - Coil: 12VDC@1.8W - Internal Reverse Diode - Dust Cover - Metal Bracket - Quick Connects
Search Keywords: PC792H1CC212CD1NX
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Picker Components
-
Référence:PC792H-1C-C2-12C-D1N-X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Référence:
20
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
20
multiple:
20
51 Weeks
Peut expédier
31/5/27
PRICE (EUR)
QTÉ
Prix unitaire
20
€7.98
40
€3.28
60
€2.62
100
€2.47
500
€2.09
1 000
€1.78
2 500 +
€1.67
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux