- Accueil ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SAC-4P- 1,5-PUR/M12FSS PES
SAC-4P- 1,5-PUR/M12FSS PES
Phoenix Contact
Cable Assembly Power 1.5m 16AWG M12 Circular 4 POS F
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 1.5m 16AWG M12 Circular 4 POS F
Search Keywords: SAC4P15PURM12FSSPES
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:SAC-4P- 1,5-PUR/M12FSS PES
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Référence:
1 -
Connector Type A:M12 Circular
-
Family:1424096
-
Cable Length:1.5 m
-
Gender:F
-
Cable Type:Power
-
Maximum Current Rating:12 A
-
Operating Temperature:-25 to 85 °C
-
Maximum Voltage Rating:630 V
-
Connector Type:M12 Circular
-
Wire Size:16 AWG
-
Connector Type B:Not Included
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
6 Weeks
Peut expédier
13/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€44.17
5 +
€41.96
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT