2801254
Phoenix Contact
Surge Suppressors 1A 12VDC DIN Rail Plug-In
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 1A 12VDC DIN Rail Plug-In
Search Keywords: 2801254
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:2801254
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Référence:
1 -
Attenuation:N/A
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Remplacement recommandé