- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2748564
2748564
Phoenix Contact
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
Search Keywords: 2748564
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:2748564
-
Alias/AKA:MPB-18/1-6
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Référence:
1 -
Type:N/A
-
Pitch:17.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2
14 Weeks
Peut expédier
10/9/26
PRICE (EUR)
QTÉ
Prix unitaire
2
€12.88
10 +
€12.24
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT