1086507
Phoenix Contact
High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal curre ...
ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 380 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 35 mm² - 240 mm² - AWG: 3/0 - 500 - width: 37.5 mm - height: 70 mm - color: green - mounting type: Screw mounting
Search Keywords: 1086507
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:1086507
-
Alias/AKA:UBAL-240-GN
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:EE
-
ECCN:EAR99
-
Référence:
5
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
5 Weeks
Peut expédier
6/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€42.93
5 +
€40.78
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux