1020037
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 1020037
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:1020037
-
Alias/AKA:TMC-71D-01A
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Manufacturer Stock:
123
Peut expédier
Commande min Quantitè:
2
15 Weeks
Peut expédier
17/9/26
PRICE (EUR)
QTÉ
Prix unitaire
2
€16.90
10 +
€16.06
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux