Available Replacements
Alternative Packaging
70-1210
70-1210

Philmore Mfg.

en stock: 0

Commande min: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Cable Assembly Printer 3.048m 28AWG 25 POS D-Sub to 36 POS SCSI M-M

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Cable Assembly Printer 3.048m 28AWG 25 POS D-Sub to 36 POS SCSI M-M
Search Keywords: 701210B
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Philmore Mfg.
  • Référence:
    70-1210B
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Printer
  • Gender:
    M-M
  • Wire Size:
    28 AWG
  • Cable Length:
    3.048 m
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
Contact for Pricing
Il n’y a actuellement aucun prix pour cet article. Cliquez ci-dessous pour demander le tarif. Vous recevrez un devis par e-mail dans les 24 à 48 heures.
Demander un tarif
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Manufacturer Stock:
4 Peut expédier

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!