- Accueil ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN10-10LF-E
PN10-10LF-E
Panduit
Fork Terminal 10-12AWG 26.7mm 8.6mm Tin
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 26.7mm 8.6mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1010LFE
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panduit
-
Référence:PN10-10LF-E
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
20 -
Color:Yellow
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.