- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC4S-S10-M30
PLC4S-S10-M30
Panduit
Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, heat stabilized nylon 6.6, black.
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLC4SS10M30
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panduit
-
Référence:PLC4S-S10-M30
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1000 -
Style:Self Locking
-
Body Material:Nylon 6.6
-
Dimension:9.5 mm
-
Color:Black
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.