HA0D2A0CA1081

Panduit

Horizontal auto transfer switch 16 A, 230V, eight C-13 and two C-19 receptacles, two LEDs power-on indicators with two IEC 309 ...

+ see all

ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Horizontal auto transfer switch 16 A, 230V, eight C-13 and two C-19 receptacles, two LEDs power-on indicators with two IEC 309 2P + E, 16A plugs. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Power Feeds A and B must be Phase Synchronized. Dimensions: 1.72"H x 17.0"W x 8.5"D (44mm x 431mm x 216mm)
Search Keywords: HA0D2A0CA1081
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panduit
  • Référence:
    HA0D2A0CA1081
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
6 Weeks Peut expédier 20/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€871.82
3
€828.23
5 +
€786.82
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!