- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FSTMARD
FSTMARD
Panduit
ST multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation.
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ST multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation.
Search Keywords: FSTMARD
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panduit
-
Référence:FSTMARD
-
Unité de mesure:Per Piece
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Référence:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Remplacement recommandé