- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F75R
805F75R
Ohmite
Res Wirewound 75 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Fiche technique ACCESSOIRES
Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Res Wirewound 75 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F75R
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Ohmite
-
Référence:805F75R
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Référence:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:75 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.