Image is representational - see mfr. specs

Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL
Search Keywords: QW115BR
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    NTE Electronics
  • Référence:
    QW115BR
  • Unité de mesure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    6.5 x 2.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 110 Packages
Expédition aujourd'hui, if you order in
Commande min Quantitè:
25 Packages
99 Weeks Peut expédier 28/4/28
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
25
€1.90
100
€1.62
250
€1.51
500
€1.42
1 000
€1.36
2 500
€1.33
5 000
€1.28
7 500 +
€1.27
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!