- Accueil ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJU7201U55
NJU7201U55
Nisshinbo Micro Devices Inc
LDO Regulator Pos 5.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
TUBE Emballage
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 5.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJU7201U55
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Nisshinbo Micro Devices Inc
-
Référence:NJU7201U55
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Référence:
25 -
Load Regulation:120 mV
-
Line Regulation:0.1(Typ) %/V
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Accuracy:N/A
-
Function:LDO
-
Family:NJU7201
ressources
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
CONTACTER.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.