Image is representational - see mfr. specs

Kelvin Battery Clip Black

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Kelvin Battery Clip Black
Search Keywords: BU108K0
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Mueller Electric
  • Référence:
    BU-108K-0
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Kelvin Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    8 AWG
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    N/A
  • Dimension:
    104 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
2 Weeks Peut expédier 22/6/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
5
€10.42
25
€9.45
50
€9.03
100
€8.76
250
€8.28
500
€8.06
1 000 +
€7.96
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!