Image is representational - see mfr. specs

70107-0042

Molex / Waldom

Conn Housing M 8 POS 2.54mm Crimp ST Panel Mount SL™ Bag

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Conn Housing M 8 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Search Keywords: 701070042
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    70107-0042
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 517
Peut être expédié immédiatement
Commande min Quantitè:
100
16 Weeks Peut expédier 21/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
100
€0.63
500
€0.62
1 000 +
€0.60
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!