- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51281-1494
51281-1494
Molex / Waldom
0.50mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 14 Circuits, Lead-Free, Go ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Reel Emballage
Description
+
0.50mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 14 Circuits, Lead-Free, Gold (Au) Plating
Search Keywords: 512811494
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Molex / Waldom
-
Référence:51281-1494
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
18000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
126,000
Peut être expédié immédiatement
Commande min Quantitè:
18000
multiple:
18000
PRICE (EUR)
QTÉ
Prix unitaire
18 000 +
€0.0832
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux