Image is representational - see mfr. specs

505110-3391

Molex / Waldom

Conn FFC/FPC Connector F 33 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector F 33 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5051103391
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    505110-3391
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    33
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    22mm x 5.3mm x 1.93547mm
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 15,000
Peut être expédié immédiatement
Commande min Quantitè:
3000
multiple:
3000
19 Weeks Peut expédier 19/10/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
3 000
€0.90
9 000 +
€0.82
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!