help desk software
Image is representational - see mfr. specs

MD4028X24B-RSR-L24

Mechatronics

DC Fan Axial Ball Bearing 24V 18.67CFM 47.3dB 40 X 40 X 28mm High Performance

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
CASE Emballage
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 18.67CFM 47.3dB 40 X 40 X 28mm High Performance
Search Keywords: MD4028X24BRSRL24
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Mechatronics
  • Référence:
    MD4028X24B-RSR-L24
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 28 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    4.3 W
  • Maximum Airflow:
    18.6CFM
  • Noise Level:
    47.3 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min:
5
22 Weeks Peut expédier 23/4/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
5
€12.954
25
€11.704
50
€11.164
100
€10.140
250
€9.703
500
€9.047
1 000 +
€7.989
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments