- Accueil ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ODLC-65-1050
ODLC-65-1050
MEAN WELL
AC/DC LED Power Supply - Const Curr - 65W - Fixed: 82 Vdc (OC) @ 1,050mA - Dim: 0-10 Vdc/PWM
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC LED Power Supply - Const Curr - 65W - Fixed: 82 Vdc (OC) @ 1,050mA - Dim: 0-10 Vdc/PWM
Search Keywords: ODLC651050
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:MEAN WELL
-
Référence:ODLC-65-1050
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Référence:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:65 W
-
Output Voltage Range:46.0 to 62.0 Vdc
-
Maximum Output Current:1,050 mA (1.05 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-20 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:ODLC-65
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
17
Expédition aujourd'hui, if you order in
PRICE (EUR)
QTÉ
Prix unitaire
1
€26.89
5
€25.15
10
€23.99
25
€23.27
50 +
€22.27
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments