107040

Marinco

Tinned Copper Wire - 12 AWG (3mm²) - Yellow - 400ft

+ see all

ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Tinned Copper Wire - 12 AWG (3mm²) - Yellow - 400ft
Search Keywords: 107040
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Marinco
  • Référence:
    107040
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
2 Weeks Peut expédier 15/6/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€148.17
5
€144.05
10
€142.08
20
€141.72
50
€136.47
100 +
€132.97
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!