101950

Marinco

Tinned Copper Wire - 16 AWG (1mm²) - Light Blue - 500ft

+ see all

ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Tinned Copper Wire - 16 AWG (1mm²) - Light Blue - 500ft
Search Keywords: 101950
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Marinco
  • Référence:
    101950
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
2 Weeks Peut expédier 19/5/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€95.00
5
€87.91
10
€85.37
20
€80.68
50
€78.53
100 +
€77.50
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!