Image is representational - see mfr. specs

Conn Barrier Strip 16 POS 17.4mm Screw Panel Mount 50A

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 16 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603GPY08
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Marathon Special Products
  • Référence:
    603-GPY-08
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    17.4 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    6-16 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
6 Weeks Peut expédier 20/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
25
€149.19
50
€78.99
75
€55.59
100 +
€54.47
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!