Image is representational - see mfr. specs

C333C104K2R5TA7303

KEMET Electronics

Cap Ceramic 0.1uF 200V X7R 10% Radial 5.08mm 125C T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 200V X7R 10% Radial 5.08mm 125C T/R
Search Keywords: C333C104K2R5TA7303
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    KEMET Electronics
  • Référence:
    C333C104K2R5TA7303
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,500
Expédition aujourd'hui, if you order in
Commande min Quantitè:
1500
multiple:
1500
9 Weeks Peut expédier 1/7/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1 500 +
€0.2977
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!