help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: OMA160
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    IXYS Integrated Circuits / Clare
  • Référence:
    OMA160
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    0.05 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 6
Peut être expédié immédiatement You may purchase in-stock quantity up to 6
Commande min:
50
Available in less than min:
6
multiple:
50
11 Weeks Peut expédier 9/2/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€2.889
50
€2.626
100 +
€2.110
Click for Quote
Se connecter pour débloquer des tarifs spéciaux