help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: LCA712STR
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    IXYS Integrated Circuits / Clare
  • Référence:
    LCA712STR
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 170
Expédition aujourd'hui, if you order in You may purchase in-stock quantity up to 170
Quantité minimale de commande pour qté en stock:
250
Available in less than min:
170
Quantité minimale de commande pour qté en rupture de stock:
1000
11 Weeks Peut expédier 6/2/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€6.421
250
€5.838
500
€3.592
750
€2.844
1 000
€2.788
2 000
€2.732
3 000 +
€2.676
Click for Quote
Se connecter pour débloquer des tarifs spéciaux