- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3110F12-3S
MS3110F12-3S
ITT CANNON
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Search Keywords: MS3110F123S
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:ITT CANNON
-
Référence:MS3110F12-3S
-
Alias/AKA:045683-0002-MS
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Type:Miniature Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Shell Size / Insert Arrangement:12-3
-
Number of Contacts:3
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:22 A
-
Maximum Voltage Rating:1275,1000 VDC|VAC
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.