- Accueil ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPTMA0050PA5B
SPTMA0050PA5B
Honeywell
Pressure Sensor 0psi to 50psi Absolute 4-Pin
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Description
+
Pressure Sensor 0psi to 50psi Absolute 4-Pin
Product Highlights:
- NEMA 4 design, small size
- Rugged, stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute, gage, sealed gage, and vacuum pressures
- 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
- Industrial automation and flow control
- Pressure instrumentation
- Hydraulic systems
- Process control
Search Keywords: SPTMA0050PA5B
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Honeywell
-
Référence:SPTMA0050PA5B
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:22 dia x 92 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 50 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12.5 to 24 V
-
Response Time:5 mS
-
Electrical Termination:Connector
-
Port Size:1/4-18 NPT7161
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
6
Peut être expédié immédiatement
PRICE (EUR)
QTÉ
Prix unitaire
1
€221.23
3
€212.00
5
€203.54
25
€195.38
74 +
€187.24
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux