- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5676
45-5676
GC Electronics
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 455676
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:GC Electronics
-
Référence:45-5676
-
Unité de mesure:Per Each
-
RoHS:Yes
-
Référence:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
en stock:
15
Commande min:
5