- Accueil ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07HCP/T-121K-51
07HCP/T-121K-51
Fastron
Pluggable Inductor with Tube for High Currents - 120μH ±10% - DCR: 0.22 - Isat: 1.20A - Tape&Reel - AEC-Q200
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
Pluggable Inductor with Tube for High Currents - 120μH ±10% - DCR: 0.22 - Isat: 1.20A - Tape&Reel - AEC-Q200
Search Keywords: 07HCPT121K51
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fastron
-
Référence:07HCP/T-121K-51
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
multiple:
500
10 Weeks
Peut expédier
13/8/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.5380
1 000
€0.5139
2 500
€0.4850
5 000
€0.4717
7 500
€0.4591
10 000
€0.4580
15 000
€0.4531
25 000 +
€0.4520
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux