- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-062-500-204
345-062-500-204
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 62 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boar ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 62 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345062500204
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EDAC
-
Référence:345-062-500-204
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
9 Weeks
Peut expédier
4/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€17.17
10
€16.38
25
€15.88
50
€14.83
100
€8.16
250
€6.02
500 +
€5.16
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux