- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5152.2123.B002
82-5152.2123.B002
EAO
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Screw terminal - Round - Stainless ste ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Illuminated pushbutton Ø 19 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Screw terminal - Round - Stainless steel - Blue - Standby - Silver
Search Keywords: 8251522123B002
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:82-5152.2123.B002
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
23/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€28.71
5
€26.86
10
€25.62
25
€24.86
50
€23.80
100
€22.82
250 +
€22.21
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments