- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.918.4
704.918.4
EAO
Switching element - Slow-make switching element - 250 V AC @ 6 A - Silver - 2 NC - Push-in terminal
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description
+
Switching element - Slow-make switching element - 250 V AC @ 6 A - Silver - 2 NC - Push-in terminal
Search Keywords: 7049184
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:EAO
-
Référence:704.918.4
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
23/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€33.70
5
€30.07
10
€29.99
25
€28.32
50
€26.77
100
€26.70
250 +
€25.72
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments