Image is representational - see mfr. specs

10-2112.1062

EAO

Single-LED - T5.6 - Red - 24 V AC/DC +10%

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Single-LED - T5.6 - Red - 24 V AC/DC +10%
Search Keywords: 1021121062
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    EAO
  • Référence:
    10-2112.1062
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539520010
  • COO:
    CZ
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
8 Weeks Peut expédier 29/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
5
€12.81
25
€12.68
50
€12.59
100
€11.29
250
€11.26
500
€11.06
1 000 +
€11.03
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!